Dual N-Channel MOSFET, 8.2 A, 60 V, 8-Pin Power 33 onsemi FDMC89521L
- RS Stock No.:
- 124-1437
- Mfr. Part No.:
- FDMC89521L
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 124-1437
- Mfr. Part No.:
- FDMC89521L
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8.2 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | Power 33 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 27 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.9 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 17 nC @ 10 V | |
| Transistor Material | Si | |
| Length | 3mm | |
| Number of Elements per Chip | 2 | |
| Width | 3mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.75mm | |
| Series | PowerTrench | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 8.2 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type Power 33 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 27 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.9 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 17 nC @ 10 V | ||
Transistor Material Si | ||
Length 3mm | ||
Number of Elements per Chip 2 | ||
Width 3mm | ||
Minimum Operating Temperature -55 °C | ||
Height 0.75mm | ||
Series PowerTrench | ||
