Dual N-Channel MOSFET, 7 A, 40 V, 8-Pin Power 33 onsemi FDMC8032L

Stock information currently inaccessible
RS Stock No.:
124-1435
Mfr. Part No.:
FDMC8032L
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

40 V

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

29 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

12 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

7.6 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

3mm

Number of Elements per Chip

2

Width

3mm

Height

0.75mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C