P-Channel MOSFET, 14 A, 20 V, 8-Pin MLP onsemi FDMC612PZ

Stock information currently inaccessible
RS Stock No.:
124-1434
Mfr. Part No.:
FDMC612PZ
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

20 V

Package Type

MLP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

26 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Width

3.3mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

53 nC @ 4.5 V

Transistor Material

Si

Length

3.3mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Height

0.75mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy