N-Channel MOSFET, 20 A, 500 V, 3-Pin D2PAK onsemi FDB20N50F

Stock information currently inaccessible
RS Stock No.:
124-1429
Mfr. Part No.:
FDB20N50F
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

500 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

260 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

50 nC @ 10 V

Length

10.67mm

Width

9.65mm

Transistor Material

Si

Height

4.83mm

Minimum Operating Temperature

-55 °C

Series

UniFET