N-Channel MOSFET, 75 A, 100 V, 3-Pin D2PAK onsemi FDB86135

Stock information currently inaccessible
RS Stock No.:
124-1377
Mfr. Part No.:
FDB86135
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Width

9.65mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

24 nC @ 10 V

Height

4.83mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy