N-Channel MOSFET, 144 A, 100 V, 3-Pin TO-220 onsemi FDP054N10
- RS Stock No.:
- 124-1343
- Mfr. Part No.:
- FDP054N10
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 124-1343
- Mfr. Part No.:
- FDP054N10
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 144 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 5.5 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 263 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 4.7mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 156 nC @ 10 V | |
| Length | 10.1mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Height | 15.38mm | |
| Series | PowerTrench | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 144 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 5.5 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 263 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4.7mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 156 nC @ 10 V | ||
Length 10.1mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Height 15.38mm | ||
Series PowerTrench | ||
Minimum Operating Temperature -55 °C | ||
