N-Channel MOSFET, 12 A, 30 V, 6-Pin U-DFN2020 Diodes Inc DMN3016LFDE-7

Stock information currently inaccessible
RS Stock No.:
122-3316
Mfr. Part No.:
DMN3016LFDE-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

30 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.02 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

25.1 nC @ 10 V

Length

2.05mm

Width

2.05mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Height

0.58mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy