Diodes Inc N-Channel MOSFET, 10 A, 30 V, 8-Pin SOIC DMG4496SSS-13

Stock information currently inaccessible
RS Stock No.:
122-3274
Mfr. Part No.:
DMG4496SSS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

29 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

4.95mm

Typical Gate Charge @ Vgs

10.2 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

3.95mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN