N-Channel MOSFET, 540 mA, 20 V, 3-Pin SOT-323 Diodes Inc DMN2004WK-7
- RS Stock No.:
- 122-3247
- Mfr. Part No.:
- DMN2004WK-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 122-3247
- Mfr. Part No.:
- DMN2004WK-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 540 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 900 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | +8 V | |
| Width | 1.35mm | |
| Number of Elements per Chip | 1 | |
| Length | 2.2mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 540 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 900 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage +8 V | ||
Width 1.35mm | ||
Number of Elements per Chip 1 | ||
Length 2.2mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
- COO (Country of Origin):
- CN
