Dual P-Channel MOSFET, 3.8 A, 20 V, 6-Pin DFN Diodes Inc DMP2160UFDB-7

Stock information currently inaccessible
RS Stock No.:
122-2897
Mfr. Part No.:
DMP2160UFDB-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

3.8 A

Maximum Drain Source Voltage

20 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

86 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

2

Width

2.075mm

Length

2.08mm

Typical Gate Charge @ Vgs

6.5 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

0.6mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy