P-Channel MOSFET, 3.4 A, 20 V, 3-Pin SOT-23 Diodes Inc DMP2100U-7

Stock information currently inaccessible
RS Stock No.:
122-2887
Mfr. Part No.:
DMP2100U-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

3.4 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

75 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Typical Gate Charge @ Vgs

9.1 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.4mm

Length

3mm

Minimum Operating Temperature

-55 °C

Height

1.1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy