Diodes Inc N-Channel MOSFET, 6.4 A, 100 V, 3-Pin DPAK ZXMN10A25KTC

Stock information currently inaccessible
RS Stock No.:
122-2425
Mfr. Part No.:
ZXMN10A25KTC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

6.4 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

9.85 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

6.7mm

Width

6.2mm

Typical Gate Charge @ Vgs

17.16 nC @ 10 V

Transistor Material

Si

Height

2.39mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy