P-Channel MOSFET, 9.1 A, 12 V, 6-Pin U-DFN2020 Diodes Inc DMP1022UFDE-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-1470
Mfr. Part No.:
DMP1022UFDE-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

9.1 A

Maximum Drain Source Voltage

12 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

95 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

2.03 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

2.05mm

Typical Gate Charge @ Vgs

28.4 nC @ 5 V

Number of Elements per Chip

1

Width

2.05mm

Minimum Operating Temperature

-55 °C

Height

0.58mm

COO (Country of Origin):
CN