P-Channel MOSFET, 4.6 A, 100 V, 3-Pin DPAK Diodes Inc ZXMP10A16KTC

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-1427
Mfr. Part No.:
ZXMP10A16KTC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

4.6 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

285 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

9.76 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

6.22mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

16.5 nC @ 10 V

Length

6.73mm

Transistor Material

Si

Height

2.39mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN