N-Channel MOSFET, 2.3 A, 200 V, 3-Pin DPAK Diodes Inc ZXMN20B28KTC

Stock information currently inaccessible
RS Stock No.:
122-1425
Mfr. Part No.:
ZXMN20B28KTC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

2.3 A

Maximum Drain Source Voltage

200 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

780 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

10.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Typical Gate Charge @ Vgs

8.1 nC @ 5 V

Number of Elements per Chip

1

Width

6.22mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

2.39mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy