Dual N-Channel MOSFET, 6.2 A, 30 V, 8-Pin SOIC Diodes Inc ZXMN3A06DN8TA
- RS Stock No.:
- 122-0594
- Mfr. Part No.:
- ZXMN3A06DN8TA
- Brand:
- DiodesZetex
Subtotal (1 reel of 500 units)*
£165.50
(exc. VAT)
£198.50
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.331 | £165.50 |
*price indicative
- RS Stock No.:
- 122-0594
- Mfr. Part No.:
- ZXMN3A06DN8TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6.2 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 50 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.1 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 9.2 nC @ 5 V | |
| Width | 4mm | |
| Length | 5mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 6.2 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 50 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.1 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 9.2 nC @ 5 V | ||
Width 4mm | ||
Length 5mm | ||
Transistor Material Si | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 1.5mm | ||
- COO (Country of Origin):
- CN
