P-Channel MOSFET, 8.2 A, 60 V, 3-Pin DPAK Diodes Inc ZXMP6A16KTC

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-0310
Mfr. Part No.:
ZXMP6A16KTC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

8.2 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

9.76 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

7.67mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

12.1 nC @ 5 V

Length

6.73mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

2.39mm

COO (Country of Origin):
CN