N-Channel MOSFET, 8.6 A, 30 V, 8-Pin SOIC Diodes Inc DMN4800LSS-13

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-0220
Mfr. Part No.:
DMN4800LSS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

8.6 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.6V

Maximum Power Dissipation

1.46 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

4.95mm

Width

3.95mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

8.7 nC @ 5 V

Height

0.25mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN