Dual N-Channel MOSFET, 2 A, 20 V, 6-Pin SOT-26 Diodes Inc DMN2215UDM-7

Stock information currently inaccessible
RS Stock No.:
122-0215
Mfr. Part No.:
DMN2215UDM-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

215 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

650 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Length

3.1mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

1.7mm

Height

1.3mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy