N-Channel MOSFET, 101 A, 40 V, 3-Pin DPAK onsemi NTD5802NT4G

Stock information currently inaccessible
RS Stock No.:
122-0144
Mfr. Part No.:
NTD5802NT4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

101 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

93.75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

75 nC @ 10 V

Length

6.73mm

Number of Elements per Chip

1

Height

2.38mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy