Dual N-Channel MOSFET, 2.4 A, 20 V, 8-Pin MSOP Diodes Inc ZXMD63N02XTA

Stock information currently inaccessible
RS Stock No.:
121-9979
Mfr. Part No.:
ZXMD63N02XTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

2.4 A

Maximum Drain Source Voltage

20 V

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Width

3.1mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

3.1mm

Typical Gate Charge @ Vgs

6 nC @ 4.5 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

0.95mm

Priced to Clear

Yes

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy