Dual N/P-Channel MOSFET, 2 A, 2.3 A, 30 V, 8-Pin MSOP Diodes Inc ZXMD63C03XTA

Stock information currently inaccessible
RS Stock No.:
121-9959
Mfr. Part No.:
ZXMD63C03XTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

2 A, 2.3 A

Maximum Drain Source Voltage

30 V

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

135 mΩ, 185 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Width

3.1mm

Typical Gate Charge @ Vgs

7 nC @ 10 V, 8 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

3.1mm

Height

0.95mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy