Diodes Inc IntelliFET N-Channel MOSFET, 2 A, 70 V, 3-Pin SOT-223 ZXMS6005DGTA
- RS Stock No.:
- 121-9494
- Mfr. Part No.:
- ZXMS6005DGTA
- Brand:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
£369.00
(exc. VAT)
£443.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.369 | £369.00 |
*price indicative
- RS Stock No.:
- 121-9494
- Mfr. Part No.:
- ZXMS6005DGTA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2 A | |
| Maximum Drain Source Voltage | 70 V | |
| Package Type | SOT-223 | |
| Series | IntelliFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 250 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 3 W | |
| Transistor Configuration | Single | |
| Length | 6.55mm | |
| Width | 3.55mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.65mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 70 V | ||
Package Type SOT-223 | ||
Series IntelliFET | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 250 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 3 W | ||
Transistor Configuration Single | ||
Length 6.55mm | ||
Width 3.55mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +125 °C | ||
Transistor Material Si | ||
Minimum Operating Temperature -40 °C | ||
Height 1.65mm | ||
- COO (Country of Origin):
- DE
