N-Channel MOSFET, 55 A, 100 V, 8-Pin SO-8FL onsemi NVMFS6B14NLG
- RS Stock No.:
- 121-7884
- Mfr. Part No.:
- NVMFS6B14NLT1G
- Brand:
- ON Semiconductor
- RS Stock No.:
- 121-7884
- Mfr. Part No.:
- NVMFS6B14NLT1G
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 55 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | SO-8FL | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 19 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 94 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 17 nC @ 4.5 V | |
| Length | 5.1mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Width | 6.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.05mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 55 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type SO-8FL | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 19 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 94 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 17 nC @ 4.5 V | ||
Length 5.1mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Width 6.1mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.05mm | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- MY
