N-Channel MOSFET, 270 A, 40 V, 8-Pin SO-8FL onsemi NTMFS5H409NLG
- RS Stock No.:
- 121-7878
- Mfr. Part No.:
- NTMFS5H409NLT1G
- Brand:
- ON Semiconductor
- RS Stock No.:
- 121-7878
- Mfr. Part No.:
- NTMFS5H409NLT1G
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 270 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | SO-8FL | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 1.6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 140 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 89 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Width | 6.1mm | |
| Length | 5.1mm | |
| Forward Diode Voltage | 1.2V | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 270 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type SO-8FL | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 1.6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 140 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 89 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Width 6.1mm | ||
Length 5.1mm | ||
Forward Diode Voltage 1.2V | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
