N-Channel MOSFET, 12 A, 60 V, 3-Pin DPAK onsemi NTD3055L104-1G

Stock information currently inaccessible
RS Stock No.:
121-6485
Mfr. Part No.:
NTD3055L104-1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

104 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

7.4 nC @ 5 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

2.38mm

COO (Country of Origin):
MY