P-Channel MOSFET, 28 A, 100 V, 3-Pin ATPAK onsemi ATP301-TL-H

Stock information currently inaccessible
RS Stock No.:
121-6470
Mfr. Part No.:
ATP301-TL-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

100 V

Package Type

ATPAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

75 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

7.3mm

Typical Gate Charge @ Vgs

73 nC @ 10 V

Height

1.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy