P-Channel MOSFET, 30 A, 40 V, 3-Pin ATPAK onsemi ATP106-TL-H

Stock information currently inaccessible
RS Stock No.:
121-6469
Mfr. Part No.:
ATP106-TL-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

40 V

Package Type

ATPAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

41 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

29 nC @ 10 V

Width

7.3mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

6.5mm

Height

1.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy