N-Channel MOSFET, 21 A, 650 V, 3-Pin TO-220FP STMicroelectronics STF28N60DM2
- RS Stock No.:
- 111-6463
- Mfr. Part No.:
- STF28N60DM2
- Brand:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
£6.31
(exc. VAT)
£7.572
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.155 | £6.31 |
| 10 - 18 | £2.995 | £5.99 |
| 20 - 48 | £2.70 | £5.40 |
| 50 - 98 | £2.43 | £4.86 |
| 100 + | £2.305 | £4.61 |
*price indicative
- RS Stock No.:
- 111-6463
- Mfr. Part No.:
- STF28N60DM2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 21 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-220FP | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 160 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 30 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 4.6mm | |
| Typical Gate Charge @ Vgs | 34 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.4mm | |
| Forward Diode Voltage | 1.6V | |
| Height | 16.4mm | |
| Series | MDmesh DM2 | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 21 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-220FP | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 160 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 30 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 4.6mm | ||
Typical Gate Charge @ Vgs 34 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10.4mm | ||
Forward Diode Voltage 1.6V | ||
Height 16.4mm | ||
Series MDmesh DM2 | ||
Minimum Operating Temperature -55 °C | ||
