N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 Infineon IPP60R190P6XKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-9060
Mfr. Part No.:
IPP60R190P6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

151 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Length

10.36mm

Transistor Material

Si

Typical Gate Charge @ Vgs

37 nC @ 10 V

Width

4.57mm

Number of Elements per Chip

1

Height

15.95mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS P6

Forward Diode Voltage

0.9V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy