N-Channel MOSFET, 11 A, 650 V, 3-Pin TO-220 FP Infineon SPA11N65C3XKSA1

RS Stock No.:
110-7780
Mfr. Part No.:
SPA11N65C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Transistor Material

Si

Width

4.85mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

10.65mm

Series

CoolMOS C3

Forward Diode Voltage

1.2V

Height

16.15mm

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy