N-Channel MOSFET, 50 A, 30 V, 3-Pin DPAK Infineon IPD075N03LGATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-7437
Mfr. Part No.:
IPD075N03LGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

47 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

6.73mm

Width

6.22mm

Typical Gate Charge @ Vgs

8.7 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Series

OptiMOS 3

Height

2.41mm

RoHS Status: Exempt