N-Channel MOSFET, 80 A, 55 V, 3-Pin D2PAK Infineon IPB80N06S2L07ATMA3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-7147
Mfr. Part No.:
IPB80N06S2L07ATMA3
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

210 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

9.45mm

Length

10.31mm

Typical Gate Charge @ Vgs

95 nC @ 10 V

Height

4.57mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Series

OptiMOS