N-Channel MOSFET, 90 A, 80 V, 3-Pin D2PAK Nexperia PSMN8R7-80BS,118

Stock information currently inaccessible
RS Stock No.:
103-8130
Mfr. Part No.:
PSMN8R7-80BS,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

80 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.3V

Maximum Power Dissipation

170 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

11mm

Typical Gate Charge @ Vgs

52 nC @ 10 V

Length

10.3mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

4.5mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy