N-Channel MOSFET, 180 mA, 200 V, 3-Pin E-Line Diodes Inc ZVNL120A
- RS Stock No.:
- 655-587
- Mfr. Part No.:
- ZVNL120A
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 655-587
- Mfr. Part No.:
- ZVNL120A
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 180 mA | |
| Maximum Drain Source Voltage | 200 V | |
| Package Type | E-Line | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 10 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 700 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 4.77mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Width | 2.41mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 4.01mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 180 mA | ||
Maximum Drain Source Voltage 200 V | ||
Package Type E-Line | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 10 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 700 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 4.77mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Width 2.41mm | ||
Minimum Operating Temperature -55 °C | ||
Height 4.01mm | ||
