Toshiba P-Channel MOSFET, 7.2 A, 20 V, 8-Pin PS TPCP8102(TE85L,F)
- RS Stock No.:
- 582-543
- Mfr. Part No.:
- TPCP8102(TE85L,F)
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 582-543
- Mfr. Part No.:
- TPCP8102(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 7.2 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | PS | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 18 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 1.68 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Number of Elements per Chip | 1 | |
| Width | 2.4mm | |
| Typical Gate Charge @ Vgs | 33 nC @ 5 V | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type P | ||
Maximum Continuous Drain Current 7.2 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type PS | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 18 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 1.68 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Number of Elements per Chip 1 | ||
Width 2.4mm | ||
Typical Gate Charge @ Vgs 33 nC @ 5 V | ||
Height 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
