Toshiba P-Channel MOSFET, 7.5 A, 40 V, 8-Pin SOP Advanced TPCA8107-H(TE12L,Q
- RS Stock No.:
- 582-199
- Mfr. Part No.:
- TPCA8107-H(TE12L,Q
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 582-199
- Mfr. Part No.:
- TPCA8107-H(TE12L,Q
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 7.5 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | SOP Advanced | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 30 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 2.8 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 5mm | |
| Typical Gate Charge @ Vgs | 15 nC @ 5 V, 27 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type P | ||
Maximum Continuous Drain Current 7.5 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type SOP Advanced | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 30 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 2.8 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 5mm | ||
Typical Gate Charge @ Vgs 15 nC @ 5 V, 27 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Height 0.95mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
