N-Channel MOSFET, 350 mA, 300 V, 4-Pin SOT-223 (SC-73) Nexperia BSP130,115
- RS Stock No.:
- 508-595
- Mfr. Part No.:
- BSP130,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 508-595
- Mfr. Part No.:
- BSP130,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 350 mA | |
| Maximum Drain Source Voltage | 300 V | |
| Package Type | SOT-223 (SC-73) | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 6 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 0.8V | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.7mm | |
| Number of Elements per Chip | 1 | |
| Width | 3.7mm | |
| Transistor Material | Si | |
| Height | 1.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 350 mA | ||
Maximum Drain Source Voltage 300 V | ||
Package Type SOT-223 (SC-73) | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 6 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 0.8V | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6.7mm | ||
Number of Elements per Chip 1 | ||
Width 3.7mm | ||
Transistor Material Si | ||
Height 1.7mm | ||
Minimum Operating Temperature -55 °C | ||
