N-Channel MOSFET, 3.5 A, 100 V, 4-Pin SOT-223 (SC-73) Nexperia PHT4NQ10T,135
- RS Stock No.:
- 507-918
- Mfr. Part No.:
- PHT4NQ10T,135
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 507-918
- Mfr. Part No.:
- PHT4NQ10T,135
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3.5 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | SOT-223 (SC-73) | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 250 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 6.9 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 7.4 nC @ 10 V | |
| Height | 1.7mm | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.5 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type SOT-223 (SC-73) | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 250 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 6.9 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Width 3.7mm | ||
Length 6.7mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 7.4 nC @ 10 V | ||
Height 1.7mm | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
