Toshiba U-MOSⅣ P-Channel MOSFET Transistor, 4.5 A, 30 V, 6-Pin VS TPC6108(TE85L,F)
- RS Stock No.:
- 415-336
- Mfr. Part No.:
- TPC6108(TE85L,F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 415-336
- Mfr. Part No.:
- TPC6108(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | U-MOSⅣ | |
| Package Type | VS | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 60 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 2.2 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 2.9mm | |
| Typical Gate Charge @ Vgs | 13 nC @ 10 V | |
| Width | 1.6mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type P | ||
Maximum Continuous Drain Current 4.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Series U-MOSⅣ | ||
Package Type VS | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 60 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 2.2 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 2.9mm | ||
Typical Gate Charge @ Vgs 13 nC @ 10 V | ||
Width 1.6mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Height 0.7mm | ||
Minimum Operating Temperature -55 °C | ||
