N-Channel MOSFET, 1 A, 200 V, 4-Pin PW Mini Toshiba 2SK2992(TE12L,F)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
415-225
Mfr. Part No.:
2SK2992(TE12L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

1 A

Maximum Drain Source Voltage

200 V

Package Type

PW Mini

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

2.5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

3 nC @ 10 V

Length

4.6mm

Height

1.6mm

Series

2SK

Minimum Operating Temperature

-55 °C