ROHM P-Channel MOSFET, 3.5 A, 30 V, 6-Pin TSMT-6 RSQ035P03TR

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
363-487
Mfr. Part No.:
RSQ035P03TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

30 V

Package Type

TSMT-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

2.9mm

Width

1.6mm

Typical Gate Charge @ Vgs

9.2 nC @ 5 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

0.85mm

COO (Country of Origin):
JP