N-Channel MOSFET, 2.5 A, 30 V, 3-Pin TSMT ROHM RTR025N03TL

Image representative of range

Stock information currently inaccessible
RS Stock No.:
363-409
Mfr. Part No.:
RTR025N03TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

30 V

Package Type

TSMT

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

92 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Transistor Material

Si

Width

1.6mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

2.9mm

Typical Gate Charge @ Vgs

3.3 nC @ 4.5 V

Height

0.85mm

Minimum Operating Temperature

-55 °C