N-Channel MOSFET, 2.5 A, 30 V, 3-Pin TUMT ROHM RTF025N03TL
- RS Stock No.:
- 363-354
- Mfr. Part No.:
- RTF025N03TL
- Brand:
- ROHM
Image representative of range
Subtotal (1 pack of 10 units)*
£5.93
(exc. VAT)
£7.12
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.593 | £5.93 |
| 250 - 990 | £0.308 | £3.08 |
| 1000 - 2490 | £0.207 | £2.07 |
| 2500 - 4990 | £0.198 | £1.98 |
| 5000 + | £0.177 | £1.77 |
*price indicative
- RS Stock No.:
- 363-354
- Mfr. Part No.:
- RTF025N03TL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TUMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 67 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 800 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Transistor Material | Si | |
| Length | 2mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 3.7 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.77mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 2.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TUMT | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 67 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 800 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Transistor Material Si | ||
Length 2mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 3.7 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Width 1.7mm | ||
Minimum Operating Temperature -55 °C | ||
Height 0.77mm | ||
