Dual P-Channel MOSFET, 1.7 A, 20 V, 8-Pin MSOP Infineon IRF7504TRPBF
- RS Stock No.:
- 301-748
- Mfr. Part No.:
- IRF7504TRPBF
- Brand:
- Infineon
Subtotal (1 unit)*
£1.98
(exc. VAT)
£2.38
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 29 | £1.98 |
| 30 - 59 | £0.36 |
| 60 - 119 | £0.30 |
| 120 - 249 | £0.23 |
| 250 + | £0.22 |
*price indicative
- RS Stock No.:
- 301-748
- Mfr. Part No.:
- IRF7504TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.7 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 270 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0.7V | |
| Minimum Gate Threshold Voltage | 0.7V | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Transistor Material | Si | |
| Length | 3mm | |
| Width | 3mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 5.4 nC @ 4.5 V | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Series | HEXFET | |
| Height | 0.86mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.7 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 270 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0.7V | ||
Minimum Gate Threshold Voltage 0.7V | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Transistor Material Si | ||
Length 3mm | ||
Width 3mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 5.4 nC @ 4.5 V | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Series HEXFET | ||
Height 0.86mm | ||
