Dual P-Channel MOSFET, 4 A, 30 V, 8-Pin SOIC STMicroelectronics STS4DPF30L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
248-861
Mfr. Part No.:
STS4DPF30L
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

P

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-16 V, +16 V

Transistor Material

Si

Length

5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

12.5 nC @ 5 V

Width

4mm

Height

1.25mm

Minimum Operating Temperature

-55 °C

Series

STripFET