Vishay N-Channel MOSFET, 32 A, 500 V Enhancement, 3-Pin TO-247 4425015
- RS Stock No.:
- 230-535
- Mfr. Part No.:
- 4425015
- Brand:
- Vishay
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-535
- Mfr. Part No.:
- 4425015
- Brand:
- Vishay
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 32A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 460W | |
| Typical Gate Charge Qg @ Vgs | 190nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 32A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 460W | ||
Typical Gate Charge Qg @ Vgs 190nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP450PBF
- Vishay N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP460LCPBF
- Vishay N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP460PBF
- Vishay N-Channel MOSFET 500 V Enhancement, 3-Pin Super-247 SiHFPS40N50L-GE3
- Vishay IRFP N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP450LCPBF
- Vishay IRFP450A N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP450APBF
- Vishay N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRF840HPBF
- Vishay Single 1 N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRFB13N50APBF
