ROHM N-Channel MOSFET, 500 mA, 30 V, 3-Pin SMT RHK005N03T146

Stock information currently inaccessible
RS Stock No.:
178-627
Mfr. Part No.:
RHK005N03T146
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

30 V

Package Type

SMT

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

550 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.6mm

Length

2.9mm

Number of Elements per Chip

1

Transistor Material

Si

Height

1.1mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy