NEC MultiSync V423 42in LED Monitor, 1920 x 1080
- RS Stock No.:
- 820-0340
- Mfr. Part No.:
- 60003397
- Brand:
- NEC
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£742.02
(exc. VAT)
£890.42
(inc. VAT)
- RS Stock No.:
- 820-0340
- Mfr. Part No.:
- 60003397
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | MultiSync V423 | |
| Screen Size | 42in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI, HDMI, VGA | |
| Built-In Speakers | Yes | |
| Width Without Stand | 972.5mm | |
| Contrast Ratio | 1300:1 | |
| Response Time | 12ms | |
| Depth Without Stand | 68.3mm | |
| Brightness | 450cd/m² | |
| Height Without Stand | 565.4mm | |
| Dimensions Without Stand | 972.5 x 565.4 x 68.3mm | |
| Weight Without Stand | 16.8kg | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model MultiSync V423 | ||
Screen Size 42in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI, HDMI, VGA | ||
Built-In Speakers Yes | ||
Width Without Stand 972.5mm | ||
Contrast Ratio 1300:1 | ||
Response Time 12ms | ||
Depth Without Stand 68.3mm | ||
Brightness 450cd/m² | ||
Height Without Stand 565.4mm | ||
Dimensions Without Stand 972.5 x 565.4 x 68.3mm | ||
Weight Without Stand 16.8kg | ||
Colour Black | ||
- COO (Country of Origin):
- CN
