Dell P4317Q 43in LED Monitor, 3840 x 2160
- RS Stock No.:
- 175-4052
- Mfr. Part No.:
- P4317Q
- Brand:
- Dell
Stock information currently inaccessible
- RS Stock No.:
- 175-4052
- Mfr. Part No.:
- P4317Q
- Brand:
- Dell
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Model | P4317Q | |
| Screen Size | 43in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 3840 x 2160 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Audio Connection Type | 3.5 mm Stereo | |
| Height With Stand | 658mm | |
| Built-In Speakers | Yes | |
| Width Without Stand | 973.1mm | |
| Contrast Ratio | 1000:1 | |
| Height Without Stand | 56.64cm | |
| Depth Without Stand | 83mm | |
| Weight With Stand | 17.4kg | |
| Response Time | 8ms | |
| Depth With Stand | 250mm | |
| Weight Without Stand | 14.11kg | |
| Brightness | 350cd/m² | |
| Width With Stand | 973.1mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Model P4317Q | ||
Screen Size 43in | ||
Primary Keyword Monitor | ||
Maximum Resolution 3840 x 2160 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Audio Connection Type 3.5 mm Stereo | ||
Height With Stand 658mm | ||
Built-In Speakers Yes | ||
Width Without Stand 973.1mm | ||
Contrast Ratio 1000:1 | ||
Height Without Stand 56.64cm | ||
Depth Without Stand 83mm | ||
Weight With Stand 17.4kg | ||
Response Time 8ms | ||
Depth With Stand 250mm | ||
Weight Without Stand 14.11kg | ||
Brightness 350cd/m² | ||
Width With Stand 973.1mm | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Dell Computer Monitor
The Dell P4317Q 43in black ultra HD 4K multi-client screen with WQHD resolution output, a stand computer monitor, designed for user comfort and convenience. It has a slim border with multiple connectivity ports on the bottom and side of the monitor allow you to easily connect to various devices. It has an excellent picture quality with reliable colour representation feature that reduces harmful blue light emission onscreen. It supports multitasking four monitors set up on a single screen with impressive colour and clarity.
Features and Benefits
• Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
• Customize picture quality with the capability to easily rearrange or zoom content
• Display port, VGA, HDMI, mini display port and USB 3.0 upstream cable video connection type
• Easily content sharing from two PC source with picture by picture and picture in picture frame to work on many projects simultaneously, using single keyboard and mouse
• Flexible connectivity to connect to the keyboard, mouse and other peripherals via USB
• Flicker free viewing
• High contrast ratio of 1000:1million
• IPS technology used that gives a dramatic and accurate colour consistency
• It has antiglare, 3H hard coating display
• 18W integrated speakers that enhances the sound quality
• Supports advanced connectivity (DP out) that allows for chain extension into second screen
• Maximum resolution is 3840x2160
• Reliable and eco efficient
• Response time is 8ms
• Special auto mode and power nap features
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
• Customize picture quality with the capability to easily rearrange or zoom content
• Display port, VGA, HDMI, mini display port and USB 3.0 upstream cable video connection type
• Easily content sharing from two PC source with picture by picture and picture in picture frame to work on many projects simultaneously, using single keyboard and mouse
• Flexible connectivity to connect to the keyboard, mouse and other peripherals via USB
• Flicker free viewing
• High contrast ratio of 1000:1million
• IPS technology used that gives a dramatic and accurate colour consistency
• It has antiglare, 3H hard coating display
• 18W integrated speakers that enhances the sound quality
• Supports advanced connectivity (DP out) that allows for chain extension into second screen
• Maximum resolution is 3840x2160
• Reliable and eco efficient
• Response time is 8ms
• Special auto mode and power nap features
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
Applications
• Business campus
• Education institute
• Multitasking applications
• Personal desktop
• Education institute
• Multitasking applications
• Personal desktop
